The JANS1N6107AUS is a bidirectional diode from Microsemi with a reverse breakdown voltage of 10.45V and a peak pulse current of 32A. It has a clamping voltage of 15.6V and a leakage current of 20uA. The diode is available in a MELF package and is suitable for surface mount applications. It operates over a temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Clamping Voltage | 15.6V |
| Direction | Bidirectional |
| Leakage Current | 20uA |
| Min Breakdown Voltage | 10.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 32A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 10.45V |
| Reverse Standoff Voltage | 8.4V |
| RoHS Compliant | No |
| RoHS | Not Compliant |