The JANS1N6108AUS is a bidirectional diode from Microsemi, packaged in a MELF case for surface mount applications. It can withstand a maximum operating temperature of 175°C and a minimum of -55°C. The diode has a minimum breakdown voltage of 11.4V and a reverse standoff voltage of 9.1V. It can handle a peak pulse current of 29.6A and a peak pulse power of 500W. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JANS1N6108AUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Direction | Bidirectional |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Peak Pulse Current | 29.6A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 9.1V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANS1N6108AUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.