Diode TVS Single Bi-Dir 9.9V 500W 2-Pin E-MELF
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Clamping Voltage | 18.2V |
| Direction | Bidirectional |
| Leakage Current | 20uA |
| Min Breakdown Voltage | 12.35V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 27.5A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 12.35V |
| Reverse Standoff Voltage | 9.9V |
| RoHS Compliant | No |
| RoHS | Not Compliant |