The JANS1N6111AUS is a bidirectional diode from Microsemi, packaged in a MELF case and designed for surface mount applications. It has a minimum breakdown voltage of 15.2V and can operate between -55°C and 175°C. The diode's reverse leakage current is maximally 20uA, and it can withstand a peak pulse current of 22.4A and a peak pulse power of 500W.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Direction | Bidirectional |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Peak Pulse Current | 22.4A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 12.2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |