The JANS1N6113AUS is a bidirectional diode from Microsemi with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a clamping voltage of 27.7V and a maximum reverse leakage current of 1uA. The diode is packaged in a MELF case and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Clamping Voltage | 27.7V |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 18A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 19V |
| Reverse Standoff Voltage | 15.2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |