The JANS1N6114AUS is a bidirectional diode from Microsemi, packaged in a MELF case and designed for surface mount applications. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode has a maximum reverse leakage current of 1uA and a peak pulse power of 500W. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Direction | Bidirectional |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 16.4A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 16.7V |
| RoHS Compliant | No |
| RoHS | Not Compliant |