The JANS1N6116AUS is a bidirectional diode from Microsemi with a minimum breakdown voltage of 25.7V and a maximum reverse leakage current of 1uA. It operates over a temperature range of -55°C to 175°C. The diode is packaged in a MELF package and is designed for surface mount applications. It can withstand a peak pulse current of 13.4A and a peak pulse power of 500W.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Direction | Bidirectional |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 13.4A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 20.6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |