The JANS1N6117AUS is a bidirectional diode from Microsemi, packaged in a surface mount MELF package. It has a minimum breakdown voltage of 28.5V and a maximum operating temperature of 175°C. The diode's reverse leakage current is maximally 1uA, and it can withstand a peak pulse current of 12A and a peak pulse power of 500W. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JANS1N6117AUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Direction | Bidirectional |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 22.8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANS1N6117AUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.