
The JANS1N6118AUS is a surface mount bidirectional diode from Microsemi with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a clamping voltage of 45.7V and a maximum reverse leakage current of 1uA. The diode is rated for a peak pulse current of 10.9A and a peak pulse power of 500W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JANS1N6118AUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Clamping Voltage | 45.7V |
| Direction | Bidirectional |
| Leakage Current | 1nA |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 10.9A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 25.1V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANS1N6118AUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
