
Diode 225V 0.5A 2-Pin A-MELF
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 500mA |
| Max Repetitive Reverse Voltage (Vrrm) | 225V |
| Max Reverse Current | 50nA |
| Max Reverse Voltage (DC) | 225V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 500mA |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/587 |
| RoHS | Not Compliant |