The JANS2N3635 is a PNP transistor with a collector base voltage of 140V and a power dissipation of 1W. It is packaged in a TO-39 case and is mounted through a hole. The transistor operates over a temperature range of -65°C to 200°C. It is not RoHS compliant.
Microsemi JANS2N3635 technical specifications.
| Package/Case | TO-39 |
| Collector Base Voltage (VCBO) | 140V |
| Collector Emitter Voltage (VCEO) | 140V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | PNP |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.