The JANS2N3866AUB is a surface mount NPN transistor from Microsemi with a collector base voltage of 60V and a maximum collector current of 400mA. It operates over a temperature range of -65°C to 200°C and has a maximum power dissipation of 1W. The device is available in bulk packaging and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Voltage (VCEO) | 30V |
| Max Collector Current | 400mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |