Trans MOSFET N-CH 200V 5.5A 18-Pin SMD
Microsemi JANSF2N7262U technical specifications.
| Continuous Drain Current (ID) | 5.5A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Power Dissipation | 25W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.