
The JANTX1N2844B is a Zener diode with a Zener voltage of 160V and an impedance of 80R. It has a maximum power dissipation of 50W and operates over a temperature range of -65°C to 175°C. The diode is packaged in a TO-3 case and is designed for through-hole mounting. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3 |
| Impedance | 80R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/114 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 160V |
| RoHS | Not CompliantNo |