The JANTX1N3320B Zener diode has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 50W. It is packaged in a DO-5 case and mounted via a stud. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Max Reverse Leakage Current | 10uA |
| Mount | Stud |
| Packaging | Bulk |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 22V |
| RoHS | Not CompliantNo |