The JANTX1N3340B is a Zener diode from Microsemi, featuring a maximum operating temperature range of -55°C to 125°C. It has a maximum power dissipation of 50W and a Zener voltage of 100V with a 5% tolerance. The diode is packaged in a DO-5 case and is mounted via a stud. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JANTX1N3340B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Max Reverse Leakage Current | 10uA |
| Mount | Stud |
| Packaging | Bulk |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N3340B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.