The JANTX1N3823A-1 is a Zener diode with a Zener voltage of 3.9V and a tolerance of 5%. It has a maximum power dissipation of 1W and is packaged in a DO-41 case for through-hole mounting. The diode operates over a temperature range of -65°C to 175°C and has an impedance of 9 ohms. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-41 |
| Impedance | 9R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 25uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/115 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 3.9V |
| RoHS | Not CompliantNo |