The JANTX1N3995A is a Zener diode with a Zener voltage of 4.7V and a voltage tolerance of 10%. It has a maximum power dissipation of 10W and operates within a temperature range of -65°C to 175°C. The diode is packaged in a DO-4 case and is mounted via a stud. It is not radiation hardened and is not RoHS compliant.
Microsemi JANTX1N3995A technical specifications.
| Package/Case | DO-4 |
| Impedance | 1.2R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Max Reverse Leakage Current | 50uA |
| Mount | Stud |
| Packaging | Bulk |
| Power Dissipation | 10W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/124 |
| Tolerance | 5% |
| Voltage Tolerance | 10% |
| Zener Voltage | 4.7V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N3995A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.