
The JANTX1N3996A is a Zener diode from Microsemi with a Zener voltage of 5.1V and a tolerance of 5%. It has a maximum power dissipation of 10W and operates over a temperature range of -65°C to 125°C. The diode is packaged in a DO-4 package and is mounted via a stud. It is not radiation hardened and is not RoHS compliant.
Microsemi JANTX1N3996A technical specifications.
| Package/Case | DO-4 |
| Impedance | 1.1R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Max Reverse Leakage Current | 10uA |
| Mount | Stud |
| Packaging | Bulk |
| Power Dissipation | 10W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/124 |
| Tolerance | 5% |
| Voltage Tolerance | 10% |
| Zener Voltage | 5.1V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N3996A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.