
The JANTX1N4117UR-1 is a 25V Zener diode with an impedance of 150R and a maximum power dissipation of 500mW. It is packaged in a DO-213AA case and is suitable for surface mount applications. The diode operates over a temperature range of -65°C to 175°C and is not radiation hardened. It is not RoHS compliant and is part of the Military series, meeting MIL-PRF-19500/435 specifications.
Microsemi JANTX1N4117UR-1 technical specifications.
| Package/Case | DO-213AA |
| Impedance | 150R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 10nA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/435 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 25V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N4117UR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.