
The JANTX1N4249 is a 1kV 1A through hole rectifier diode from Microsemi. It operates over a temperature range of -65°C to 175°C and is compliant with the MIL-PRF-19500/286 series. The diode has a peak non-repetitive surge current of 25A and a reverse recovery time of 5us. It is available in bulk packaging and is not radiation hardened.
Sign in to ask questions about the Microsemi JANTX1N4249 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JANTX1N4249 technical specifications.
| Average Rectified Current | 1A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 25A |
| Radiation Hardening | No |
| Reverse Recovery Time | 5us |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/286 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N4249 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.