Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes
Microsemi JANTX1N4971US/TR technical specifications.
| Package/Case | MELF |
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Voltage Tolerance | 5% |
| Zener Voltage | 36V |
| RoHS | Not Compliant |
No datasheet is available for this part.