Diode Zener Single 82V 5% 5W 2-Pin E-MELF
Microsemi JANTX1N4980US technical specifications.
| Package/Case | MELF |
| Impedance | 80R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/356 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 82V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.