The JANTX1N4988 is a Zener diode with a maximum operating voltage of 180V and a tolerance of 5%. It has a maximum power dissipation of 5W and can operate over a temperature range of -65°C to 175°C. The diode is packaged in an axial package and is designed for through-hole mounting. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microsemi JANTX1N4988 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JANTX1N4988 technical specifications.
| Package/Case | Axial |
| Impedance | 450R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 2uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/356 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 180V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N4988 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.