The JANTX1N5303UR-1 Zener diode from Microsemi features an accuracy of 10% and a maximum supply voltage of 100V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode is packaged in a DO-213AB case and is mounted using a surface mount technique. It is available in bulk packaging and is not radiation hardened or RoHS compliant.
Microsemi JANTX1N5303UR-1 technical specifications.
| Accuracy | 10% |
| Package/Case | DO-213AB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 100V |
| Mount | Surface Mount |
| Output Current | 1.6mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/463 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.