
Diode Current Reg. 100V 4.29mA 2-Pin DO-213AB
Microsemi JANTX1N5312UR-1 technical specifications.
| Package/Case | DO-213AB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 100V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N5312UR-1 to view detailed technical specifications.
No datasheet is available for this part.