JANTX1N5550US/TR13INCHRL
Microsemi JANTX1N5550US/TR13INCHRL technical specifications.
| Package/Case | MELF |
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| RoHS | Not Compliant |
No datasheet is available for this part.