DIODE GEN PURP 600V 1A D5A
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 500nA |
| Mount | Surface Mount |
| Packaging | Tray |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 250ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |