
The JANTX1N5712-1 is a diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 20V and a maximum reverse voltage of 20V. The diode is packaged in a DO-35 case and is mounted through a hole. It is not radiation hardened and is not RoHS compliant.
Microsemi JANTX1N5712-1 technical specifications.
| Average Rectified Current | 750mA |
| Package/Case | DO-35 |
| Forward Current | 75mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Voltage (DC) | 20V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/444 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
