
The JANTX1N6055A is a bidirectional transient voltage suppressor with a minimum breakdown voltage of 44.7V and a maximum operating temperature of 175°C. It features a peak pulse current of 23.2A and a peak pulse power of 1.5kW. The device is packaged in a DO-13 case and is designed for through-hole mounting. The JANTX1N6055A is not RoHS compliant.
Microsemi JANTX1N6055A technical specifications.
| Package/Case | DO-13 |
| Clamping Voltage | 64.8V |
| Direction | Bidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 23.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Radiation Hardening | Yes |
| Reverse Breakdown Voltage | 44.7V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi JANTX1N6055A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
