
Microsemi JANTX1N6100 technical specifications.
| Forward Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 7 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 500mA |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/474 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N6100 to view detailed technical specifications.
No datasheet is available for this part.
