This bidirectional Zener diode has a minimum breakdown voltage of 7.79V and a peak pulse current of 41.3A. It is rated for a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in an axial configuration for through hole mounting. It is not RoHS compliant and contains lead, making it suitable for military applications under MIL-PRF-19500/516.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 7.79V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 41.3A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.2V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |