The JANTX1N6106AUS is a bidirectional Zener diode from Microsemi, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a peak pulse current of 34.5A and a peak pulse power of 500W. The diode is packaged in a MELF package and is available in bulk packaging. It is not RoHS compliant and is part of the Military series, meeting the MIL-PRF-19500/516 standard.
Microsemi JANTX1N6106AUS technical specifications.
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 34.5A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 7.6V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX1N6106AUS to view detailed technical specifications.
No datasheet is available for this part.