The JANTX1N6107 is a bidirectional Zener diode with a minimum breakdown voltage of 9.93V. It is rated for operation up to 175°C and can withstand a peak pulse current of 30.4A. The diode is packaged in an axial configuration for through-hole mounting. It is not RoHS compliant and is part of the Military series, meeting MIL-PRF-19500/516 specifications.
Microsemi JANTX1N6107 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 9.93V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 30.4A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8.4V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX1N6107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.