
The JANTX1N6107A is a bidirectional Zener diode with a minimum breakdown voltage of 10.45V and a maximum operating temperature of 175°C. It is packaged in an axial configuration for through-hole mounting. The diode has a leakage current of 20uA and a peak pulse power of 500W. It is not RoHS compliant and is part of the Military series, meeting MIL-PRF-19500/516 standards.
Microsemi JANTX1N6107A technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 15.6V |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 20uA |
| Min Breakdown Voltage | 10.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 32A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 10.45V |
| Reverse Standoff Voltage | 8.4V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX1N6107A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
