The JANTX1N6108 is a bidirectional Zener diode with a minimum breakdown voltage of 10.83V. It is designed for operation in a temperature range of -55°C to 175°C and is available in an axial package with through hole mounting. The diode is not RoHS compliant and is part of the military series MIL-PRF-19500/516. It has a peak pulse current of 28.12A and a peak pulse power of 500W.
Sign in to ask questions about the Microsemi JANTX1N6108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JANTX1N6108 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 10.83V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 28.12A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 9.1V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX1N6108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.