The JANTX1N6108AUS-TR is a bidirectional diode with a minimum breakdown voltage of 11.4V and maximum operating temperature of 175°C. It is packaged in a MELF package and is designed for surface mount applications. The diode has a maximum reverse leakage current of 20uA and a peak pulse power of 500W. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Direction | Bidirectional |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 29.6A |
| Peak Pulse Power | 500W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 9.1V |
| RoHS | Not CompliantNo |