TVS Diodes / ESD Suppressors Bi-Directional TVS
Microsemi JANTX1N6122 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.