The JANTX1N6122US is a bidirectional diode packaged in a MELF case, suitable for surface mount applications. It has a minimum breakdown voltage of 44.7V and can operate between -55°C and 125°C. The diode's maximum reverse leakage current is 1uA. It is available in a tray packaging format.
Microsemi JANTX1N6122US technical specifications.
| Package/Case | MELF |
| Direction | Bidirectional |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tray |
| Peak Pulse Current | 7.7A |
| Peak Pulse Power | 500W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 35.8V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.