The JANTX1N6123AUS/TR bidirectional diode features a clamping voltage of 70.1V and a reverse breakdown voltage of 48.5V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in a MELF package and is available in tape and reel packaging. It has a peak pulse current of 7.1A and a peak pulse power of 500W.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Clamping Voltage | 70.1V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.1A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 48.5V |
| Reverse Standoff Voltage | 38.8V |
| RoHS | Not Compliant |