TVS Diodes / ESD Suppressors Bi-Directional TVS
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |