The JANTX1N6124A is a bidirectional Zener diode with a minimum breakdown voltage of 53.2V. It is packaged in an axial configuration for through-hole mounting. The diode operates over a temperature range of -55°C to 175°C. The JANTX1N6124A is not RoHS compliant and contains lead, making it suitable for military applications under MIL-PRF-19500/516. The diode has a maximum reverse leakage current of 1uA and a peak pulse power of 500W.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 6.5A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 42.6V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |