The JANTX1N6127 is a bidirectional diode with a minimum breakdown voltage of 71.3V and a maximum operating temperature of 175°C. It is packaged in an axial configuration for through-hole mounting. The device is not radiation hardened and is not compliant with RoHS regulations. The JANTX1N6127 has a maximum reverse leakage current of 1uA and a peak pulse power of 500W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JANTX1N6127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Direction | Bidirectional |
| Min Breakdown Voltage | 71.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Pulse Current | 4.8A |
| Peak Pulse Power | 500W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 56V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N6127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.