The JANTX1N6127AUS is a bidirectional Zener diode with a minimum breakdown voltage of 71.3V and a peak pulse current of 4.8A. It is available in a MELF package and is designed for surface mount applications. The diode operates over a temperature range of -55°C to 175°C and is not RoHS compliant. It is part of the Military, MIL-PRF-19500/516 series and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JANTX1N6127AUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 71.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 4.8A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 56V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX1N6127AUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.