The JANTX1N6130AUS is a bidirectional Zener diode with a minimum breakdown voltage of 95V and a peak pulse current of 3.6A. It is packaged in a MELF package and is designed for surface mount applications. The diode has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is not RoHS compliant and is part of the Military series, meeting MIL-PRF-19500/516 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JANTX1N6130AUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 3.6A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 76V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX1N6130AUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.