The JANTX1N6135A is a bidirectional Zener diode with a minimum breakdown voltage of 152V and a peak pulse current of 2.3A. It is designed for use in high-reliability applications and is packaged in an axial configuration for through-hole mounting. The diode is rated for operation between -55°C and 175°C and is not RoHS compliant. It is part of the Military, MIL-PRF-19500/516 series.
Sign in to ask questions about the Microsemi JANTX1N6135A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JANTX1N6135A technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 152V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 2.3A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 121.6V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX1N6135A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.