The JANTX1N6135US is a bidirectional diode with a minimum breakdown voltage of 152V and a maximum operating temperature of 125°C. It is packaged in a MELF package and is suitable for surface mount applications. The diode has a maximum reverse leakage current of 1uA and a peak pulse power of 500W. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Direction | Bidirectional |
| Min Breakdown Voltage | 152V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tray |
| Peak Pulse Current | 2.3A |
| Peak Pulse Power | 500W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 121V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |