The JANTX1N6140 is a bidirectional Zener diode with a minimum breakdown voltage of 7.4V and a maximum operating temperature of 175°C. It is packaged in an axial configuration for through-hole mounting. The diode has a maximum reverse leakage current of 100uA and a peak pulse power of 1.5kW. It is not RoHS compliant and is part of the Military series, meeting MIL-PRF-19500/516 specifications.
Sign in to ask questions about the Microsemi JANTX1N6140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JANTX1N6140 technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 7.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100uA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 117.8A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 6.2V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N6140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.