The JANTX1N6141A is a military-grade, axial-lead, bidirectional Zener diode with a minimum breakdown voltage of 8.65V. It operates within a temperature range of -55°C to 175°C and features a maximum reverse leakage current of 100uA. The diode is available in bulk packaging and is not RoHS compliant. It is designed for use in high-reliability applications and meets the requirements of MIL-PRF-19500/516.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JANTX1N6141A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 8.65V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100uA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 111.9A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.9V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX1N6141A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.