The JANTX1N6144 is a bidirectional Zener diode with a minimum breakdown voltage of 10.83V and a maximum operating temperature of 175°C. It is packaged in an axial package for through-hole mounting. The diode has a peak pulse current of 84.36A and a peak pulse power of 1.5kW. It is not designed for power line protection and is not radiation hardened. The device is not RoHS compliant and is part of the military series MIL-PRF-19500/516.
Microsemi JANTX1N6144 technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 10.83V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 84.36A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 9.1V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N6144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.